TC77-3.3MCTTR
Temperature Sensor IC, Digital, ± 1°C, -55 °C, 125 °C, SOT-23, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
The TC77-3.3MCTTR is a serially accessible Digital Temperature Sensor, particularly suited for low cost and small form-factor applications. Temperature data is converted from the on-board thermal sensing element and made available at anytime as a 13-bit two's compliment digital word. Communication with the TC77 is accomplished via an SPI/Microwire compatible interface. The device features a 12-bit plus sign temperature resolution of 0.0625°C per LSB. The TC77 offers a temperature accuracy of ±1.0°C (maximum) over the temperature range of +25°C to +65°C. The SHUTDOWN bits in the configuration register can be used to activate the low power Standby mode (0.1µA typical). When operating, the TC77 consumes only 250µA (typical), 400µA maximum small size, low installed cost and ease of use make the TC77 an ideal choice for implementing thermal management in a variety of systems.
- 3-wire SPI™/Microwire compatible interface
- 13-bit Resolution (0.0625°C/bit)
- SPI and MICROWIRE™ compatible interface
- Solid state temperature sensing
- 250µA (typical) Low operating current
- 1µA (maximum) Shutdown mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3°C | ||
| 125 | ||
| -55 | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -55 °C | ||
| Microwire, SPI | ||
| TC77 Series | ||
| 13 Bit | ||
| SOT-23 | ||
| Digital | ||
| 5.5 | ||
| 2.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |