PDP SEO Portlet

TC7662BEPA

Charge Pump INV -15V to -1.5V 20mA 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7662BEPA
Secondary Manufacturer Part#: TC7662BEPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7662 is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +15V input to a corresponding – 1.5 to – 15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 35kHz when pin 1 is connected to V+, allowing the use of smaller external capacitors. Operation below 10kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7662 is available in both 8-pin DIP and 8-pin small outline (SO) packages in commercial and extended temperature ranges.

  • Wide Operating Voltage Range: 1.5V to 15V
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • High Power Efficiency is 96%
  • Easy to Use – Requires Only 2 External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard
  • ICL7660 and Other Second Source Devices

Technical Attributes

Find Similar Parts

Description Value
15 V
1.5 V
Matte Tin
Through Hole
8
-40 to 85 °C
85 °C
-40 °C
20 mA
-15 to -1.5 V
8PDIP
8
9.27 x 6.35 x 3.3 mm
Extended
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$1.38053
480+
$1.3689
960+
$1.35715
1920+
$1.34529
3840+
$1.33379