TC7662BEOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8
- RoHS 10 Compliant
- Tariff Charges
The TC7662BEOA is a charge pump DC-to-DC Voltage Converter for data acquisition systems. It converts a +1.5 to +15V input to a corresponding -1.5 to -15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 35kHz when pin 1 is connected to V+, allowing the use of smaller external capacitors. Operation below 10kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7662B contains all the necessary circuitry to complete a negative voltage converter, with the exception of two external capacitors which may be inexpensive 1µF polarized electrolytic types.
- 96% High power efficiency
- Easy to use - Requires only 2 external non-critical passive components
- Improved direct replacement for industry standard ICL7660 and other second source devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 1.5 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 20 mA | ||
| -15 to -1.5 V | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.91 x 1.25 mm | ||
| Extended | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |