PDP SEO Portlet

TC7662AMJA

Charge Pump INV -18V to -3V 40mA 8-Pin CDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7662AMJA
Secondary Manufacturer Part#: TC7662AMJA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to a corresponding -3V to -18V output using only two lowcost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3V to 18V versus 1.5V to 10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground. The TC7662A directly is recommended for designs requiring greater output current and/or lower input/ output voltage drop. It is available in 8-pin PDIP and CERDIP packages in commercial and extended temperature ranges.

  • Wide Operating Range - 3V to 18V
  • Increased Output Current (40mA)
  • Pin Compatible with ICL7662/SI7661/TC7660/ LTC1044
  • No External Diodes Required
  • Low Output Impedance @ IL = 20mA - 40O Typ.
  • No Low-Voltage Terminal Required
  • CMOS Construction
  • Available in 8-Pin PDIP and 8-Pin CERDIP Packages

Technical Attributes

Find Similar Parts

Description Value
Inverting
CDIP N
18 V
3 V
Tin-Lead
Through Hole
8
-55 to 125 °C
125 °C
-55 °C
40 mA
-18 to -3 V
8CDIP
8
9.78 x 6.73 x 3.8 mm
Military
CDIP
Doubler, Invertin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:56  Mult:56  
USD $:
56+
$14.86726
112+
$14.74202
224+
$14.61547
448+
$14.48775
896+
$14.36388