PDP SEO Portlet

TC7662AEPA

Charge Pump INV -18V to -3V 40mA 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7662AEPA
Secondary Manufacturer Part#: TC7662AEPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7662AEPA is a charge-pump DC-to-DC Converter converts a 3 to 18V input to a corresponding -3 to -18V output using only two capacitors, eliminating inductors and their associated size and EMI. In addition to a wider power supply input range, the TC76

  • No external diodes required
  • No low-voltage terminal required
  • CMOS Construction
  • Pin compatible with ICL7662/SI7661/TC7660/LTC1044
  • Low output impedance at IL = 20mA - 40O

Technical Attributes

Find Similar Parts

Description Value
Inverting
18 V
3 V
Matte Tin
260
Through Hole
8
-40 to 85 °C
85 °C
-40 °C
40 mA
-18 to -3 V
8PDIP
8
9.27 x 6.35 x 3.3 mm
Extended
PDIP
Doubler, Invertin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:180  Mult:60  
USD $:
180+
$2.27729
360+
$2.2581
720+
$2.23872
1440+
$2.21916
2880+
$2.20018