PDP SEO Portlet

TC7662ACPA

Charge Pump INV -18V to -3V 40mA 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7662ACPA
Secondary Manufacturer Part#: TC7662ACPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7662ACPA is a charge pump DC-to-DC Converter for process instrumentation. The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3 to +18V input to a corresponding -3 to -18V output usin

  • No external diodes required
  • Low output impedance at IL = 20mA, 40O typical
  • No low-voltage terminal required
  • CMOS construction

Technical Attributes

Find Similar Parts

Description Value
Inverting
18 V
3 V
Matte Tin
260
Through Hole
8
0 to 70 °C
70 °C
0 °C
40 mA
-18 to -3 V
8PDIP
8
10.16 x 6.6 x 4.06 mm
Commercial
PDIP
Doubler, Invertin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.645
2+
$1.631
4+
$1.603
8+
$1.575
16+
$1.547