TC7660SEPA
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Inductorless Charge Pumps
Avnet Manufacturer Part #: TC7660SEPA
Secondary Manufacturer Part#: TC7660SEPA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting/Step Up | ||
| 12 V | ||
| 1.5 V | ||
| Matte Tin | ||
| Through Hole | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 20 mA | ||
| -12 to -1.5|3 to 24 V | ||
| 8PDIP | ||
| 8 | ||
| 10.16 x 6.6 x 4.06 mm | ||
| Extended | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |