PDP SEO Portlet

TC7660SEOA713

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7660SEOA713
Secondary Manufacturer Part#: TC7660SEOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting/Step Up
12 V
1.5 V
Matte Tin
260
Surface Mount
8
-40 to 85 °C
85 °C
-40 °C
20 mA
-12 to -1.5|3 to 24 V
8SOIC N
8
4.9 x 3.91 x 1.42 mm
Extended
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.5781
6600+
$0.57515
13200+
$0.5722
26400+
$0.56925
52800+
$0.5663