TC7660SCOA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting/Step Up | ||
| 12 V | ||
| 1.5 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 8 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 20 mA | ||
| -12 to -1.5|3 to 24 V | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.91 x 1.42 mm | ||
| Commercial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |