PDP SEO Portlet

TC7660EOA

Charge Pump INV -10V to -1.5V 20mA 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7660EOA
Secondary Manufacturer Part#: TC7660EOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7660EOA is a charge pump DC-to-DC Voltage Converter for RS-232 negative power supply. The TC7660 device is a pin-compatible replacement for the industry standard 7660 charge pump voltage converter. It converts a +1.5 to +10V input to a corresponding

  • 99.9% Efficient voltage conversion
  • 98% Excellent power efficiency
  • 80µA at 5VIN Low power supply
  • Up to 3kV improved ESD protection
  • No Dx diode required for high voltage operation

Technical Attributes

Find Similar Parts

Description Value
Inverting
10 V
1.5 V
Matte Tin
260
Surface Mount
8
-40 to 85 °C
85 °C
-40 °C
20 mA
-10 to -1.5 V
8SOIC N
8
4.9 x 3.91 x 1.42 mm
Extended
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2594.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.72422
200+
$0.663
400+
$0.6596
800+
$0.6562
1600+
$0.5856