TC7660CPA
Charge Pump INV -10V to -1.5V 20mA 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Inductorless Charge Pumps
Avnet Manufacturer Part #: TC7660CPA
Secondary Manufacturer Part#: TC7660CPA
- RoHS 10 Compliant
- Tariff Charges
The TC7660CPA is a charge-pump DC-to-DC Voltage Converter converts a 1.5 to 10V input to a corresponding -1.5 to -10V output using only two low-cost capacitors, eliminating inductors and its associated size and electromagnetic interference (EMI). This dev
- No external diode required for high-voltage operation
- Easy to use - Only two external capacitors required
- 3kV HBM Improved ESD protection
- 99.9% Efficient voltage conversion
- 98% Excellent power efficiency
- 80µ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| 10 V | ||
| 1.5 V | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 8 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 20 mA | ||
| -10 to -1.5 V | ||
| 8PDIP | ||
| 8 | ||
| 10.16 x 6.6 x 4.06 mm | ||
| Commercial | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |