TC7650CPA
SP Amp Chopper Stabilization Single ±8V 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The TC7650 CMOS chopper stabilized operational amplifier practically removes offset voltage error terms from system error calculations. The 5µV maximum VOS specification, for example, represents a 15 times improvement over the industry standard OP07E. The 50nV/°C offset drift specification is over 25 times lower than the OP07E. The increased performance eliminates VOS trim procedures, periodic potentiometer adjustment and the reliability problems caused by damaged trimmers. The TC7650 performance advantages are achieved without the additional manufacturing complexity and cost incurred with laser or zener zap" VOS trim techniques. The TC7650 nulling scheme corrects both DC VOS errors and VOS drift errors with temperature. A nulling amplifier alternately corrects its own VOS errors and the main amplifier VOS error. Offset nulling voltages are stored on two user supplied external capacitors. The capacitors connect to the internal amplifier VOS null points. The main amplifier input signal is never switched. Switching spikes are not present at the TC7650 output. The 14-pin dual-in-line package (DIP) has an external oscillator input to drive the nulling circuitry for optimum noise performance. Both the 8 and 14-pin DIPs have an output voltage clamp circuit to minimize overload recovery time."
- Low Input Offset Voltage: 0.7µV Typ
- Low Input Offset Voltage Drift: 0.05µV/°C Max
- Low Input Bias Current: 10pA Max
- High Impedance Differential CMOS Inputs: 1012O
- High Open Loop Voltage Gain: 120dB Min.
- Low Input Noise Voltage: 2.0µVp-p
- High Slew Rate: 2.5V/µsec.
- Low Power Operation: 20mW
- Output Clamp Speeds Recovery Time
- Compensated Internally for Stable Unity Gain Operation
- Direct Replacement for ICL7650
- Available in 8-Pin Plastic DIP and 14-Pin Plastic DIP Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@?5V uA | ||
| 120 dB | ||
| Through Hole | ||
| 1 | ||
| ±2.25 V | ||
| 0 to 70 °C | ||
| 8PDIP | ||
| 8 | ||
| Dual | ||
| 10.16 x 6.6 x 4.06 mm | ||
| No | ||
| No | ||
| PDIP | ||
| 6.5V to 16V | ||
| Chopper Stabilization | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |