PDP SEO Portlet

TC74A2-5.0VAT

Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin TO-220 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC74A2-5.0VAT
Secondary Manufacturer Part#: TC74A2-5.0VAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC74 is a serially accessible, digital temperature sensor particularly suited for low cost and small formfactor applications. Temperature data is converted from the onboard thermal sensing element and made available as an 8-bit digital word. Communication with the TC74 is accomplished via a 2- wire SMBus/I2C compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power Standby mode. Temperature resolution is 1°C. Conversion rate is a nominal 8 samples/sec. During normal operation, the quiescent current is 200 µA (typ). During standby operation, the quiescent current is 5 µA (typ). Small size, low installed cost and ease of use make the TC74 an ideal choice for implementing thermal management in a variety of systems.

  • Digital Temperature Sensing in SOT-23-5 or TO-220 Packages
  • Outputs Temperature as an 8-Bit Digital Word
  • Simple SMBus/I2C™ Serial Port Interface
  • Solid-State Temperature Sensing: - ±2°C (max.) Accuracy from +25°C to +85°C - ±3°C (max.) Accuracy from 0°C to +125°C
  • Supply Voltage of 2.7V to 5.5V
  • Low Power: - 200 µA (typ.) Operating Current - 5 µA (typ.) Standby Mode Current

Technical Attributes

Find Similar Parts

Description Value
± 2°C
125 °C
-40 °C
1
5
125 °C
-40 °C
I2C, SMBus
TC74 Series
8 Bits
TO-220
Digital
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$1.65714
500+
$1.56757
1000+
$1.52632
2000+
$1.48718
4000+
$1.45