PDP SEO Portlet

TC74A0-3.3VCTTR

Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC74A0-3.3VCTTR
Secondary Manufacturer Part#: TC74A0-3.3VCTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC74A0-3.3VCTTR is a serially accessible Digital Temperature Sensor particularly suited for in which, temperature data is converted from the onboard thermal sensing element and made available as an 8-bit digital word. Communication with the device is accomplished via a 2-wire SMBus/I²C compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power standby mode.

  • 8 Samples per second nominal conversion rate
  • 200µA (typical) Normal operation quiescent current
  • 5µA (typical) Standby operation, quiescent current

Technical Attributes

Find Similar Parts

Description Value
± 2°C
125 °C
-40 °C
1
5
125 °C
-40 °C
I2C, SMBus
TC74 Series
8 Bits
SOT-23
Digital
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.05714
6000+
$1.0
12000+
$0.97368
24000+
$0.94872
48000+
$0.925