PDP SEO Portlet

TC72-5.0MUA

Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC72-5.0MUA
Secondary Manufacturer Part#: TC72-5.0MUA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC72 is a digital temperature sensor capable of reading temperatures from -55°C to +125°C. This sensor features a serial interface that allows communication with a host controller or other peripherals. The TC72 interface is compatible with the SPI protocol, and does not require any additional external components. However, it is recommended that a decoupling capacitor of 0.01 µF to 0.1 µF be provided between the VDD and GND pins. TC72 can be used either in a Continuous Temperature Conversion mode or a One-Shot Conversion mode. The Continuous Conversion mode measures the temperature approximately every 150 ms and stores the data in the temperature registers. In contrast, the One-Shot mode performs a single temperature measurement and returns to the power saving shutdown mode. TC72 features high temperature accuracy, ease-of-use and is the ideal solution for implementing thermal management in a variety of systems. The device is available in both 8-pin MSOP and 8-pin DFN spacesaving packages. TC72 also features a Shutdown mode for low power operation.

  • Temperature-to-Digital Converter
  • SPI Compatible Interface
  • 10-Bit Resolution (0.25°C/Bit)
  • ±2°C (maximum) Accuracy from -40°C to +85°C
  • ±3°C (maximum) Accuracy from -55°C to +125°C
  • 2.65V to 5.5V Operating Range
  • Low Power Consumption: - 250 µA (typical) Continuous Temperature Conversion Mode - 1 µA (maximum) Shutdown Mode
  • Power Saving One-Shot Temperature Measurement
  • Industry Standard 8-Pin MSOP Package
  • Space Saving 8-Pin DFN (3x3 mm) Package

Technical Attributes

Find Similar Parts

Description Value
± 2°C
125 °C
-40 °C
1
8
125 °C
-40 °C
SPI
TC72 Series
10 Bits
MSOP
Digital
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.93215
800+
$0.9243
1600+
$0.91637
3200+
$0.90836
6400+
$0.90059