PDP SEO Portlet

TC7129CKW713

Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 44 Pins, PQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7129CKW713
Secondary Manufacturer Part#: TC7129CKW713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7129 is a 4-1/2 digit Analog-to-Digital Converter (ADC) that directly drives a multiplexed Liquid Crystal Display (LCD). Fabricated in high-performance, lowpower CMOS, the TC7129 ADC is designed specifically for high-resolution, battery-powered digital multimeter applications. The traditional dual-slope method of A/D conversion has been enhanced with a successive integration technique to produce readings accurate to better than 0.005% of full-scale and resolution down to 10 µV per count. The TC7129 includes features important to multimeter applications. It detects and indicates low battery condition. A continuity output drives an annunciator on the display and can be used with an external driver to sound an audible alarm. Overrange and underrange outputs, along with a range-change input, provide the ability to create auto-ranging instruments. For snapshot readings, the TC7129 includes a latch-and-hold input to freeze the present reading. This combination of features makes the TC7129 the ideal choice for full-featured multimeter and digital measurement applications.

  • Count Resolution: ±19,999
  • Resolution on 200 mV Scale: 10 µV
  • True Differential Input and Reference
  • Low Power Consumption: 500 µA at 9V
  • Direct LCD Driver for 4-1/2 Digits, Decimal Points, Low Battery Indicator, and Continuity Indicator
  • Overrange and Underrange Outputs
  • Range Select Input: 10:1
  • High Common Mode Rejection Ratio: 110 dB
  • External Phase Compensation Not Required

Technical Attributes

Find Similar Parts

Description Value
PQFP
Differential
CMOS
4.5 Digits
44
12|6|±5|9 V
70 °C
0 °C
4.5 Digit
12 V
6 V
Dual (+/-)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$10.8375
1800+
$10.6629
3600+
$10.49002
7200+
$10.31652
14400+
$10.14391