PDP SEO Portlet

TC7126CKW

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7126CKW
Secondary Manufacturer Part#: TC7126CKW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7126 is a 3-1/2 digit CMOS Analog-to-Digital Converter (ADC) containing all the active components necessary to construct a 0.05% resolution measurement system. Seven-segment decoders, digit and polarity drivers, voltage reference, and clock circuit are integrated on-chip. The TC7126 directly drives a Liquid Crystal Display (LCD), and includes a backplane driver. A low-cost, high resolution indicating meter requires only a display, four resistors, and four capacitors. The TC7126’s extremely low-power drain and 9V battery operation make it ideal for portable applications. The TC7126 reduces linearity error to less than 1 count. Rollover error (the difference in readings for equal magnitude, but opposite polarity input signals) is below ±1 count. High-impedance differential inputs offer 1pA leakage current and a 1012O input impedance. The 15µVP-P noise performance ensures a “rock solid” reading, and the auto-zero cycle ensures a zero display reading with a 0V input. The TC7126 features a precision, low drift internal voltage reference and is functionally identical to the TC7126. A low drift external reference is not normally required with the TC7126.

  • Internal Reference with Low Temperature Drift: - TC7126: 80ppm/°C, Typical - TC7126: 35ppm/°C, Typical
  • Zero Reading with Zero Input
  • Low Noise: 15µVP-P
  • High Resolution: 0.05%
  • Low Input Leakage Current: 1pA Typ., 10pA Max.
  • Precision Null Detectors with True Polarity at Zero
  • High-Impedance Differential Input
  • Convenient 9V Battery Operation with Low-Power Dissipation: 500µW Typ., 900µW Max.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$9.8294
192+
$8.94075
384+
$8.8949
768+
$8.84905
1536+
$8.8032