PDP SEO Portlet

TC7117CPL

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP

Manufacturer:Microchip
Product Category: ICs, Display Drive AD Converters
Avnet Manufacturer Part #: TC7117CPL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Temperature Drift Internal Reference: - TC7117 80 ppm/°C, Typ. - TC7117 20 ppm/°C, Typ.
  • Display Hold Function
  • Directly Drives LCD or LED Display
  • Zero Reading with Zero Input
  • Low Noise for Stable Display: - 2V or 200mV Full Scale Range (FSR)
  • Auto-Zero Cycle Eliminates Need for Zero
  • Adjustment Potentiometer
  • True Polarity Indication for Precision Null Applications
  • Convenient 9V Battery Operation: (TC7116)
  • High-Impedance CMOS Differential Inputs: 1012O
  • Low-Power Operation: 10mW

Technical Attributes

Find Similar Parts

Description Value
null
null
0 °C
3.5 Digits
null
6 V
null
null
null
null
70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:60  Mult:10  
Need More?
USD $:
$ 5.98571
60+
$5.98571
120+
$2.9747
240+
$2.9596
480+
$2.9445
960+
$2.9294
SubTotal:
$359.14