PDP SEO Portlet

TC7109CKW

Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART

Manufacturer:Microchip
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: TC7109CKW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zero Integrator Cycle for Fast Recovery from Input Overloads
  • Eliminates Cross-Talk in Multiplexed Systems
  • 12-Bit Plus Sign Integrating A/D Converter with Over Range Indication
  • Sign Magnitude Coding Format
  • True Differential Signal Input and Differential Reference Input
  • Low Noise: 15µVP-P Typ.
  • Input Current: 1pA Typ.
  • No Zero Adjustment needed
  • TTL Compatible, Byte Organized Tri-State Outputs
  • UART Handshake Mode for simple Serial Data Transmissions

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
10 SPS
-25 °C
-5 V
5 V
Surface Mount
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
Need More?
USD $:
$ 13.61111
96+
$13.61111
192+
$13.24324
384+
$12.89474
768+
$12.5641
1536+
$12.40506
SubTotal:
$1,306.67