PDP SEO Portlet

TC7109ACKW

Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART, 4.5 V to 5.5 V, 44 Pins, PQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7109ACKW
Secondary Manufacturer Part#: TC7109ACKW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7109 is a 12-bit plus sign, CMOS low power Analog-to-Digital Converter (ADC). Only eight passive components and a crystal are required to form a complete dual slope integrating ADC. The improved VOH source current and other TC7109 features make it an attractive per-channel alternative to analog multiplexing for many data acquisition applications. These features include typical input bias current of 1pA, drift of less than 1µV/°C, input noise typically 15µVP-P, and auto-zero. True differential input and reference allow measurement of bridge type transducers, such as load cells, strain gauges and temperature transducers. The TC7109 provides a versatile digital interface. In the Direct mode, Chip Select and HIGH/LOW byte enable control parallel bus interface. In the Handshake mode, the TC7109 will operate with industry standard UARTs in controlling serial data transmission – ideal for remote data logging. Control and monitoring of conversion timing is provided by the RUN/HOLD input and Status output.

  • Zero Integrator Cycle for Fast Recovery from Input Overloads
  • Eliminates Cross-Talk in Multiplexed Systems
  • 12-Bit Plus Sign Integrating A/D Converter with Over Range Indication
  • Sign Magnitude Coding Format
  • True Differential Signal Input and Differential Reference Input
  • Low Noise: 15µVP-P Typ.
  • Input Current: 1pA Typ.
  • No Zero Adjustment needed
  • TTL Compatible, Byte Organized Tri-State Outputs
  • UART Handshake Mode for simple Serial Data Transmissions

Technical Attributes

Find Similar Parts

Description Value
Dual Slope
PQFP
Surface Mount
Differential
Parallel, Serial, UART
1
44
±5 V
70 °C
0 °C
Single 12-Bit Dual Slope ADCs
12 Bits
10 sps
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$9.5158
192+
$9.46725
384+
$9.4187
576+
$9.37015
768+
$9.3216