PDP SEO Portlet

TC7106IPL

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: TC7106IPL
Secondary Manufacturer Part#: TC7106IPL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7106 3-1/2 digit direct display drive Analog-to-Digital Converters allow existing TC7106 based systems to be upgraded. Each device has a precision reference with a 20 ppm/°C maximum temperature coefficient. This represents a 4 to 7 times improvement over similar 3-1/2 digit converters. Existing TC7106 based systems may be upgraded without changing external passive component values. The TC7106 low-power drain and 9V battery operation make it suitable for portable applications. The TC7106 reduces linearity error to less than 1 count. Rollover error – the difference in readings for equal magnitude, but opposite polarity input signals, is below ±1 count. High-impedance differential inputs offer 1 pA leakage current and a 1012O input impedance. The differential reference input allows ratiometric measurements for ohms or bridge transducer measurements. The 15 µVP–P noise performance ensures a “rock solid” reading. The autozero cycle ensures a zero display reading with a zero volts input.

  • Internal Reference with Low Temperature Drift: - TC7106: 80 ppm/°C (Typical) - TC7106: 20 ppm/°C (Typical)
  • Drives LCD (TC7106) Display Directly
  • Zero Reading with Zero Input
  • Low Noise for Stable Display
  • Auto-Zero Cycle Eliminates Need for Zero Adjustment
  • True Polarity Indication for Precision Null Applications
  • Convenient 9V Battery Operation (TC7106)
  • High-Impedance CMOS Differential Inputs: 1012O
  • Differential Reference Inputs Simplify Ratiometric Measurements
  • Low-Power Operation: 10 mW

Technical Attributes

Find Similar Parts

Description Value
PDIP
Differential
CMOS
3.5 Digits
40
16 V
85 °C
-25 °C
3.5 Digit
15 V
Dual (+/-)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$6.83186
100+
$6.77431
200+
$6.71616
400+
$6.65747
800+
$6.60055