PDP SEO Portlet

TC682EOA713

Charge Pump INV -4.8V to -11V 10mA 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC682EOA713
Secondary Manufacturer Part#: TC682EOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC682 is a CMOS charge pump converter that provides an inverted doubled output from a single positive supply. An on-board 12 kHz (typical) oscillator provides the clock and only 3 external capacitors are required for full circuit implementation. Low output source impedance (typically 140O), provides output current up to 10 mA. The TC682 features low quiescent current and high efficiency, making it the ideal choice for a wide variety of applications that require a negative voltage derived from a single positive supply (for example: generation of -6V from a 3V lithium cell or -10V generated from a +5V logic supply). The minimum external parts count and small physical size of the TC682 make it useful in many mediumcurrent, dual voltage analog power supplies.

  • 99.9% Voltage Conversion Efficiency
  • 92% Power Conversion Efficiency
  • Wide Input Voltage Range: - +2.4V to +5.5V
  • Only 3 External Capacitors Required
  • 185 µA Supply Current
  • Space-Saving 8-Pin SOIC and 8-Pin PDIP Packages

Technical Attributes

Find Similar Parts

Description Value
-11V
-4.8V
5.5 V
2.4 V
Matte Tin
260
Surface Mount
8
-40 to 85 °C
85 °C
-40 °C
10 mA
-4.8 to -11 V
8SOIC N
8
4.9 x 3.91 x 1.42 mm
Extended Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.47493
6600+
$1.4625
13200+
$1.44995
26400+
$1.43728
52800+
$1.42499