TC649EUA
PWM Fan Motor Speed Controller 8-Pin MSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The TC649 is a switch mode, fan speed controller for use with brushless DC fans. Temperature proportional speed control is accomplished using pulse width modulation (PWM). A thermistor (or other voltage output temperature sensor) connected to the VIN input furnishes the required control voltage of 1.25V to 2.65V (typical) for 0% to 100% PWM duty cycle. The TC649 automatically suspends fan operation when measured temperature (VIN) is below a user programmed minimum setting (VAS). An integrated Start-up Timer ensures reliable motor start-up at turn-on, coming out of shutdown mode, auto-shutdown mode or following a transient fault. In normal fan operation, a pulse train is present at SENSE (Pin 5). The TC649 features Microchip Technology’s proprietary FanSenseTM technology for increasing system reliability. A missing pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes the TC649 to trigger its Start-up Timer once. If the fault persists, the FAULT output goes low, and the device is latched in its shutdown mode. The TC649 is available in the 8-pin PDIP, SOIC and MSOP packages and is available in the industrial and extended commercial temperature ranges.
- Temperature Proportional Fan Speed for Acoustic Control and Longer Fan Life
- Efficient PWM Fan Drive
- 3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC649 Supply Voltage - Supports any Fan Voltage
- FanSense™ Fault Detection Circuits Protect Against Fan Failure and Aid System Testing
- Automatic Shutdown Mode for “Green” Systems
- Supports Low Cost NTC/PTC Thermistors
- Space Saving 8-Pin MSOP Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PWM Fan Speed Controller | ||
| Matte Tin | ||
| 260 | ||
| 1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 5 mA | ||
| 4.4 V | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| 2.8 V | ||
| MSOP | ||
| 5.5 V | ||
| 3 V | ||
| PWM Fan Motor Speed Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |