PDP SEO Portlet

TC649BEOA

PWM Fan Motor Speed Controller 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC649BEOA
Secondary Manufacturer Part#: TC649BEOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC649B device is new versions of the existing TC649 fan speed controllers. These devices are switch-mode fan speed controllers that incorporate a new fan auto-restart function. Temperature-proportional speed control is accomplished using pulse width modulation. A thermistor (or other voltage output temperature sensor) connected to the VIN input supplies the required control voltage of 1.20V to 2.60V (typical) for 0% to 100% PWM duty cycle. The auto-shutdown threshold/temperature is set by a simple resistor divider on the VAS input. An integrated Start-Up Timer ensures reliable fan motor startup at turn-on, coming out of shutdown mode, autoshutdown mode or following a transient fault. A logic low applied to VIN (pin 1) causes fan shutdown. The TC649B also feature Microchip Technology's proprietary FanSense technology for increasing system reliability. In normal fan operation, a pulse train is present at SENSE (pin 5). A missingpulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes the TC649B device to turn the VOUT output on full (100% duty cycle). If the fan fault persists (a fan current pulse is not detected within a 32/f period), the FAULT output goes low. Even with the FAULT output low, the VOUT output is on full during the fan fault condition in order to attempt to restart the fan. The TC649B devices are available in 8-pin plastic MSOP, SOIC and PDIP packages. The specified temperature range of these devices is -40 to +85°C.

  • Temperature-Proportional Fan Speed for Acoustic Noise Reduction and Longer Fan Life
  • Efficient PWM Fan Drive
  • 3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC649B Supply Voltage - Supports any Fan Voltage
  • FanSense™ Fault Detection Circuit Protects Against Fan Failure and Aids System Testing (TC649B)
  • Automatic Shutdown Mode for “Green” Systems
  • Supports Low Cost NTC/PTC Thermistors
  • Fan Auto-Restart
  • Space-Saving 8-Pin MSOP Package

Technical Attributes

Find Similar Parts

Description Value
SOIC
PWM Fan Speed Controller
Matte Tin
260 °C
0.4 mA
Surface Mount
1
8
2.5, 3.3, 5 V
-40 to 85 °C
85 °C
0 °C
5 mA
4.4 V
8SOIC N
8
4.9 x 3.91 x 1.42 mm
2.75 V
SOIC N
5.5 V
3 V
PWM Fan Motor Speed Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.52857
600+
$1.44595
1200+
$1.4079
2400+
$1.3718
4800+
$1.3375