PDP SEO Portlet

TC648EOA

PWM Fan Motor Speed Controller 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC648EOA
Secondary Manufacturer Part#: TC648EOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC648 is a switch mode, fan speed controller for use with brushless DC fans. Temperature proportional speed control is accomplished using pulse width modulation (PWM). A thermistor (or other voltage output temperature sensor) connected to the VIN input furnishes the required control voltage of 1.25V to 2.65V (typical) for 0% to 100% PWM duty cycle. The TC648 can be configured to operate in either auto-shutdown or minimum speed mode. In auto-shutdown mode, fan operation is automatically suspended when measured temperature (VIN) is lower than a user programmed minimum setting (VAS). The fan is automatically restarted, and proportional speed control restored, when VIN exceeds VAS (plus hysteresis). Operation in minimum speed mode is similar to auto-shutdown mode, with the exception that the fan is operated at a user programmed minimum setting when the measured temperature is low. An integrated Start-up Timer ensures reliable motor start-up at turn-on, and when coming out of shutdown or auto-shutdown mode. The over-temperature fault output (OTF) is asserted when the PWM reaches 100% duty cycle, indicating a possible thermal runaway situation. The TC648 is available in the 8-pin plastic DIP, SOIC and MSOP packages and is available in the industrial and extended commercial temperature ranges.

  • Temperature Proportional Fan Speed for Acoustic Control and Longer Fan Life
  • Efficient PWM Fan Drive
  • 3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC648 Supply Voltage - Supports any Fan Voltage
  • Over-temperature Fault Detection
  • Automatic Shutdown Mode for “Green” Systems
  • Supports Low Cost NTC/PTC Thermistors
  • Space Saving 8-Pin MSOP Package

Technical Attributes

Find Similar Parts

Description Value
SOIC
PWM Fan Speed Controller
Matte Tin
260
1 mA
Surface Mount
1
8
-40 to 85 °C
85 °C
0 °C
5 mA
4.4 V
8SOIC N
8
4.9 x 3.91 x 1.42 mm
2.8 V
SOIC N
5.5 V
3 V
PWM Fan Motor Speed Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.71429
600+
$1.62162
1200+
$1.57895
2400+
$1.53846
4800+
$1.5