PDP SEO Portlet

TC648BEOA

PWM Fan Motor Speed Controller 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC648BEOA
Secondary Manufacturer Part#: TC648BEOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC648BEOA is a PWM Fan Speed Controller with auto-shutdown, fan restart and FanSense™ technology for fault detection. It is switch-mode fan speed controller that incorporates a new fan auto-restart function. Temperature-proportional speed control is a

  • Temperature proportional fan speed for acoustic noise reduction and longer fan life
  • Efficient PWM fan drive
  • FanSense™ Fault detection circuit protects against fan failure and aids system testing
  • Automatic shutdown mode for

Technical Attributes

Find Similar Parts

Description Value
SOIC
PWM Fan Speed Controller
Matte Tin
260
0.4 mA
Surface Mount
1
8
-40 to 85 °C
85 °C
0 °C
5 mA
4.4 V
8SOIC N
8
4.9 x 3.91 x 1.42 mm
2.75 V
SOIC N
5.5 V
3 V
PWM Fan Motor Speed Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.47143
600+
$1.39189
1200+
$1.35526
2400+
$1.32051
4800+
$1.2875