TC647BEUA
PWM Fan Motor Speed Controller 8-Pin MSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TC647BEUA
Secondary Manufacturer Part#: 03H6620
- RoHS 10 Compliant
- Tariff Charges
The TC647BEUA is a switch mode PWM Fan Speed Controller with fan restart and FanSense™ technology for fault detection. Temperature-proportional speed control is accomplished using pulse width modulation. A thermistor connected to the VIN input supplies th
- Temperature proportional fan speed for acoustic noise reduction and longer fan life
- Efficient PWM fan drive
- FanSense™ Fault detection circuit protects against fan failure and aids system testing
- Shutdown mode for green syst
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PWM Fan Speed Controller | ||
| Matte Tin | ||
| 260 | ||
| 0.4 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 5 mA | ||
| 4.4 V | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| MSOP | ||
| 5.5 V | ||
| 3 V | ||
| PWM Fan Motor Speed Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |