PDP SEO Portlet

TC646BEOA

PWM Fan Motor Speed Controller 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC646BEOA
Secondary Manufacturer Part#: TC646BEOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC646BEOA is a switch-mode PWM Fan Speed Controller with an auto-shutdown for use with brushless DC fans. Temperature proportional speed control is accomplished using pulse width modulation. A thermistor connected to the VIN input furnishes the requir

  • Temperature proportional fan speed for acoustic control and longer fan life
  • Efficient PWM fan drive
  • FanSense™ Fault detection circuit protects against fan failure and aids system testing
  • Shutdown mode for green systems

Technical Attributes

Find Similar Parts

Description Value
PWM Fan Speed Controller
Matte Tin
260
0.4 mA
Surface Mount
1
8
-40 to 85 °C
85 °C
-40 °C
5 mA
4.4 V
8SOIC N
8
4.9 x 3.91 x 1.42 mm
2.75 V
SOIC N
5.5 V
3 V
PWM Fan Motor Speed Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.57143
500+
$1.48649
800+
$1.44737
1500+
$1.41026
3000+
$1.375