PDP SEO Portlet

TC642VPA

PWM Fan Motor Speed Controller 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC642VPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature Proportional Fan Speed for Acoustic Control and Longer Fan Life
  • Efficient PWM Fan Drive
  • 3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC642 Supply Voltage - Supports any Fan Voltage
  • FanSense™ Fault Detection Circuits Protect Against Fan Failure and Aid System Testing
  • Shutdown Mode for "Green"""" Systems
  • Supports Low Cost NTC/PTC Thermistors
  • Space Saving 8-Pin MSOP Package
  • Over-temperature Indication
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
0 °C
3 V
5.5 V
null
null
null
85 °C
4.4 V
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:180  Mult:60  
Need More?
USD $:
$ 2.22857
180+
$2.22857
360+
$2.10811
720+
$2.05263
1440+
$2.0
2880+
$1.95
SubTotal:
$401.14