PDP SEO Portlet

TC642VOA713

PWM Fan Motor Speed Controller 8-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: TC642VOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature Proportional Fan Speed for Acoustic Control and Longer Fan Life
  • Efficient PWM Fan Drive
  • 3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC642 Supply Voltage - Supports any Fan Voltage
  • FanSense™ Fault Detection Circuits Protect Against Fan Failure and Aid System Testing
  • Shutdown Mode for Green" Systems
  • Supports Low Cost NTC/PTC Thermistors
  • Space Saving 8-Pin MSOP Package
  • Over-temperature Indication
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
0 °C
3 V
5.5 V
null
null
null
85 °C
4.4 V
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 1.84286
3300+
$1.84286
6600+
$1.74324
13200+
$1.69737
26400+
$1.65385
52800+
$1.6125
SubTotal:
$6,081.44