PDP SEO Portlet

TC642BEPA

PWM Fan Motor Speed Controller 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC642BEPA
Secondary Manufacturer Part#: TC642BEPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC642 is a switch mode fan speed controller for use with brushless DC fans. Temperature proportional speed control is accomplished using pulse width modulation (PWM). A thermistor (or other voltage output temperature sensor) connected to the VIN input furnishes the required control voltage of 1.25V to 2.65V (typical) for 0% to 100% PWM duty cycle. Minimum fan speed is set by a simple resistor divider on the VMIN input. An integrated Start-up Timer ensures reliable motor start-up at turn-on, coming out of shutdown mode or following a transient fault. A logic low applied to VMIN (Pin 3) causes fan shutdown. The TC642 also features Microchip Technology's proprietary FanSense technology for increasing system reliability. In normal fan operation, a pulse train is present at SENSE (Pin 5). A missing pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes the TC642 to trigger its Start-up Timer once. If the fault persists, the FAULT output goes low and the device is latched in its shutdown mode. FAULT is also asserted if the PWM reaches 100% duty cycle, indicating a possible thermal runaway situation, although the fan continues to run. The TC642 is available in the standard 8-pin plastic DIP, SOIC and MSOP packages and is available in the commercial, extended commercial and industrial temperature ranges.

  • Temperature Proportional Fan Speed for Acoustic Control and Longer Fan Life
  • Efficient PWM Fan Drive
  • 3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC642 Supply Voltage - Supports any Fan Voltage
  • FanSense™ Fault Detection Circuits Protect Against Fan Failure and Aid System Testing
  • Shutdown Mode for Green" Systems
  • Supports Low Cost NTC/PTC Thermistors
  • Space Saving 8-Pin MSOP Package
  • Over-temperature Indication
"

Technical Attributes

Find Similar Parts

Description Value
PWM Fan Speed Controller
Matte Tin
260
0.4 mA
Through Hole
1
8
-40 to 85 °C
85 °C
0 °C
5 mA
4.4 V
8PDIP
8
10.16 x 6.6 x 4.06 mm
PDIP
5.5 V
3 V
PWM Fan Motor Speed Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$1.87143
480+
$1.77027
960+
$1.72368
1920+
$1.67949
3840+
$1.6375