PDP SEO Portlet

TC642BEOA

PWM Fan Motor Speed Controller 8-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: TC642BEOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC642BEOA is a PWM Fan Speed Controllers with fan restart and FanSense™ technology for fault detection. This device is switch mode, fan speed controller that incorporates a new fan auto-restart function. Temperature-proportional speed control is accomplished using pulse width modulation. A thermistor connected to the VIN input supplies the required control voltage of 1.2 to 2.6V typical for 0 to 100% PWM duty cycle. Minimum fan speed is set by a simple resistor divider on the VMIN input. An integrated start-up timer ensures reliable motor start-up at turn-ON, coming out of shutdown mode or following a transient fault. A logic-low applied to VMIN causes fan shutdown. In normal fan operation, a pulse train is present at SENSE (pin 5). A missing-pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes the TC642B device to turn the VOUT output on full. If the fault persists, the FAULT output goes low.

  • Temperature-proportional fan speed for acoustic noise reduction and longer fan life
  • Efficient PWM fan drive
  • FanSense™ Fault detection circuit protects against fan failure and aids system testing
  • Shutdown mode for green syst

Technical Attributes

Find Similar Parts

Description Value
null
null
0 °C
3 V
5.5 V
null
null
null
85 °C
4.4 V
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
Need More?
USD $:
$ 1.57143
300+
$1.57143
600+
$1.48649
1200+
$1.44737
2400+
$1.41026
4800+
$1.375
SubTotal:
$471.43