PDP SEO Portlet

TC624CPA

Temp Sensor Analog 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC624CPA
Secondary Manufacturer Part#: TC624CPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC624 is programmable solid-state temperature sensors designed to replace mechanical switches in sensing and control applications. Both devices integrate the temperature sensor with a voltage reference and all required detector circuitry. The desired temperature set point is set by the user with a single external resistor. Ambient temperature is sensed and compared to the programmed set point. The OUT and OUT outputs are driven to their active state when the measured temperature exceeds the programmed set point. The TC624 operates over a power supply range of 2.7V to 4.5V. Both devices are usable over a temperature range of -40°C to +125°C ( TC624VXX). Both devices feature low supply current making them suitable for portable applications. Eight-pin through-hole and surface mount packages are available. The TC624 are single point temperature detectors ideal for use in a wide variety of applications.

  • Temperature Set Point Easily Programs with a Single External Resistor
  • Operates with 2.7V Power Supply (TC624)
  • TO-220 Package for Direct Mounting to Heatsink or Standard 8-Pin PDIP and SOIC

Technical Attributes

Find Similar Parts

Description Value
± 5°C
125 °C
-40 °C
1
8
125 °C
-40 °C
T624 Series
PDIP
Analog
4.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$1.67143
480+
$1.58108
960+
$1.53947
1920+
$1.5
3840+
$1.4625