PDP SEO Portlet

TC623CEOA713

Temp Sensor Analog 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC623CEOA713
Secondary Manufacturer Part#: TC623CEOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC623 is a 3V solid-state, programmable temperature sensor designed for use in thermal management applications. It features dual thermal interrupt outputs (LOW LIMIT and HIGH LIMIT) each of which are set with an external resistor. The HIGH LIMIT and LOW LIMIT outputs are driven active (high) when measured temperature equals the user programmed limits. The CONTROL output is driven active (high) when temperature equals the HIGH LIMIT set point and turned off when temperature falls below the LOW LIMIT set point. The CONTROL output can be used to provide simple ON/OFF control to a cooling fan if so desired. Low voltage operation, easy set point programming, small size and low cost make the TC623 an ideal choice for many thermal management applications.

  • Integrated Temp Sensor and Detector Operate from a Supply Voltage as Low as 2.7V
  • Replaces Mechanical Thermostats and Switches
  • On-Chip Temperature Sense
  • 8-Pin DIP or SOIC for Direct PCB Mounting
  • 2 User Programmable Temperature Set Points
  • 2 Independent Temperature Limit Outputs
  • Heat/Cool Regulate Output

Technical Attributes

Find Similar Parts

Description Value
± 3°C
125 °C
-40 °C
2
8
125 °C
-40 °C
TC623 Series
SOIC
Push Pull
4.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.8
6600+
$1.7027
13200+
$1.6579
26400+
$1.61538
52800+
$1.575