PDP SEO Portlet

TC622VPA

Temp Sensor Analog 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC622VPA
Secondary Manufacturer Part#: TC622VPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC622 is programmable solid-state temperature sensors designed to replace mechanical switches in sensing and control applications. Both devices integrate the temperature sensor with a voltage reference and all required detector circuitry. The desired temperature set point is set by the user with a single external resistor. Ambient temperature is sensed and compared to the programmed set point. The OUT and OUT outputs are driven to their active state when the measured temperature exceeds the programmed set point. The TC622 has a power supply voltage range of 4.5V to 18.0V. Both devices are usable over a temperature range of -40°C to +125°C (TC622VXX). Both devices feature low supply current making them suitable for portable applications. Eight-pin through-hole and surface mount packages are available. The TC622 is also offered in a 5-pin TO-220 package. The TC622 are single point temperature detectors ideal for use in a wide variety of applications.

  • Temperature Set Point Easily Programs with a Single External Resistor
  • TO-220 Package for Direct Mounting to Heatsink (TC622XAT) or Standard 8-Pin PDIP and SOIC

Technical Attributes

Find Similar Parts

Description Value
± 5°C
125 °C
-40 °C
1
8
125 °C
-40 °C
TC622 Series
PDIP
Analog
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$1.68571
480+
$1.5946
960+
$1.55263
1920+
$1.51282
3840+
$1.475