PDP SEO Portlet

TC593002ECBTR

LDO Regulator Neg -3V 0.2A 3-Pin SOT-23A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC593002ECBTR
Secondary Manufacturer Part#: TC593002ECBTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC59 is a low dropout, negative output voltage regulator designed specifically for battery-operated systems. Its full CMOS construction eliminates the wasted ground current typical of bipolar LDOs. This reduced supply current significantly extends battery life, particularly when the TC59 is operated in dropout. Other TC59 key features include low supply current (typically 3.0µA) and low dropout operation (typically 120mV at 50mA). The TC59 is packaged in a small 3-Pin SOT-23A package.

  • Low Dropout Voltage - Typically 120mV@ 50mA; 380mV @100mA for -5.0V Output Part
  • Tight Output Voltage Tolerance: ±2% Max
  • Low Supply Current: 3.5µA, Typ
  • Small Package: 3-Pin SOT-23A

Technical Attributes

Find Similar Parts

Description Value
2 %
-10 V
-10 V
359 °C/W
Matte Tin
0.3 %/V
80 mV
260
0.6@100mA V
0.003 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
-3 V
3SOT-23A
3
Negative
3.1 x 1.8 x 1.3 mm
-3V 80mA LDO Voltage Regulators
SOT-23A
0.38@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.86136
6000+
$0.8541
12000+
$0.84677
24000+
$0.83937
48000+
$0.83219