TC54VN3002ECB713
Voltage Supervisor, Active-Low, Open-Drain, 700 mV to 10 V, 0.2 ms, 3 V, 3 Pins, SOT-23A
- RoHS 10 Compliant
- Tariff Charges
The TC54VN3002ECB713 is a Voltage Detector with N-channel open-drain output. It is suitable for battery-powered applications because of their extremely low 1µA operating current. Each part is laser-trimmed to the desired threshold voltage, which can be specified from 1.4 to 6V with a 2% tolerance. During operation, the output (VOUT) remains in the logic-high state as long as VIN is greater than the specified threshold voltage (VDET-). When VIN falls below VDET-, the output is driven to a logic-low. VOUT remains low until VIN rises above VDET- by an amount VHYST, when it resets to a logic high state.
- 1µA Typical low current drain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 µs | ||
| SOT-23A | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 3.06 V | ||
| 2.94 V | ||
| 1.1, 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3SOT-23A | ||
| 3 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| Active-Low, Open-D | ||
| Industrial | ||
| SOT-23A | ||
| 10 V | ||
| 700 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |