TC54VN2702EMB713
Volt Supervisor Detect 1.1V to 6V 4-Pin(3+Tab) SOT-89 T/R
- RoHS 10 Compliant
- Tariff Charges
The TC54 is CMOS voltage detectors especially well-suited for battery-powered applications because of their extremely low 1 µA operating current and small surface-mount packaging. Each part is lasertrimmed to the desired threshold voltage, which can be specified from 1.4V to 6.0V with a 2% tolerance. The TC54 is available with either an open-drain or complementary output stage. During operation, the output (VOUT) remains in the logic-high state as long as VIN is greater than the specified threshold voltage (VDET –). When VIN falls below VDET –, the output is driven to a logic-low. VOUT remains low until VIN rises above VDET – by an amount VHYST, when it resets to a logichigh state.
- ±2.0% Detection Thresholds
- Small Packages: 3-Pin SOT-23A, SOT-89, and TO-92
- Low Current Drain: 1 µA, typical
- Wide Detection Range: 1.1V to 6.0V
- Wide Operating Voltage Range: 0.7V to 10V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 ms | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 2.75 V | ||
| 2.65 V | ||
| 1.1, 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4SOT-89 | ||
| 4 | ||
| 4.6 x 2.6 x 1.6 mm | ||
| Active-Low, Open-Drain, Open-D | ||
| Industrial | ||
| SOT-89 | ||
| 10 V | ||
| 700 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |