PDP SEO Portlet

TC54VN2402EMB713

Volt Supervisor Detect 1.1V to 6V 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: TC54VN2402EMB713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ±2.0% Detection Thresholds
  • Small Packages: 3-Pin SOT-23A, SOT-89, and TO-92
  • Low Current Drain: 1 µA, typical
  • Wide Detection Range: 1.1V to 6.0V
  • Wide Operating Voltage Range: 0.7V to 10V

Technical Attributes

Find Similar Parts

Description Value
3 Pins
1 Monitor
200 ms
-40 °C
700 mV
10 V
Surface Mount
null
null
SOT-89
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.52778
1000+
$0.52778
2000+
$0.51351
4000+
$0.5
8000+
$0.48718
16000+
$0.48101
SubTotal:
$527.78