PDP SEO Portlet

TC54VN1902ECB713

Volt Supervisor Detect 1.1V to 6V 3-Pin SOT-23A T/R

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: TC54VN1902ECB713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ±2.0% Detection Thresholds
  • Small Packages: 3-Pin SOT-23A, SOT-89, and TO-92
  • Low Current Drain: 1 µA, typical
  • Wide Detection Range: 1.1V to 6.0V
  • Wide Operating Voltage Range: 0.7V to 10V

Technical Attributes

Find Similar Parts

Description Value
3 Pins
1 Monitor
200 ms
-40 °C
700 mV
10 V
Surface Mount
null
null
SOT-23A
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.38889
3000+
$0.38889
6000+
$0.37838
12000+
$0.36842
24000+
$0.35897
48000+
$0.35443
SubTotal:
$1,166.67