TC54VC2102ECB713
Volt Supervisor Detect 1.1V to 6V 3-Pin SOT-23A T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: TC54VC2102ECB713
Secondary Manufacturer Part#: TC54VC2102ECB713
- RoHS 10 Compliant
- Tariff Charges
The TC54VC2102ECB713 is a Voltage Detector with CMOS output. It is suitable for battery-powered applications because of their extremely low 1µA operating current. Each part is laser-trimmed to the desired threshold voltage, which can be specified from 1.4
- 1µA Typical low current drain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 µs | ||
| SOT-23A | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 2.14 V | ||
| 2.06 V | ||
| 1.1, 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3SOT-23A | ||
| 3 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| Active-Low, Push-P | ||
| Industrial | ||
| SOT-23A | ||
| 10 V | ||
| 700 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |