PDP SEO Portlet

TC500COE713

Analog Front End IC, 1 Channel, 16 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PSOIC W

Manufacturer:Microchip
Product Category: ICs, AFEs - Analog Front End ICs
Avnet Manufacturer Part #: TC500COE713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision (up to 17 bits) A/D Converter “Front End”
  • 3-Pin Control Interface to Microprocessor
  • Flexible: User Can Trade-off Conversion Speed for Resolution
  • Automatic Input Voltage Polarity Detection
  • Low Power Dissipation: TC500: 10 mW
  • Directly Accepts Bipolar and Differential Input Signals

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
null
0 °C
4.5 V
7.5 V
null
null
null
null
Analog Front End
Precision Analog Signal Processor/Sensor Interface
70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 4.25714
1000+
$4.25714
2000+
$4.02703
4000+
$3.92105
8000+
$3.82051
16000+
$3.725
SubTotal:
$4,257.14