PDP SEO Portlet

TC500ACOE

Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PSOIC W

Manufacturer:Microchip
Product Category: ICs, AFEs - Analog Front End ICs
Avnet Manufacturer Part #: TC500ACOE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TheTC500A is precision analog front ends that implement dual slope A/D converters having a maximum resolution of 17 bits plus sign. As a minimum, each device contains the integrator, zero crossing comparator and processor interface logic. The TC500A is identical to the TC500 with the exception that it has improved linearity, allowing it to operate to a maximum resolution of 17 bits. Each device has the same processor control interface consisting of 3 wires: control inputs (A and B) and zerocrossing comparator output (CMPTR). The processor manipulates A, B to sequence the TC5XX through four phases of conversion: auto-zero, integrate, deintegrate and integrator zero. During the auto-zero phase, offset voltages in the TC5XX are corrected by a closed loop feedback mechanism. The input voltage is applied to the integrator during the integrate phase. This causes an integrator output dv/dt directly proportional to the magnitude of the input voltage. The higher the input voltage, the greater the magnitude of the voltage stored on the integrator during this phase. At the start of the de-integrate phase, an external voltage reference is applied to the integrator and, at the same time, the external host processor starts its onboard timer. The processor maintains this state until a transition occurs on the CMPTR output, at which time the processor halts its timer. The resulting timer count is the converted analog data. Integrator zero (the final phase of conversion) removes any residue remaining in the integrator in preparation for the next conversion.

  • Precision (up to 17 bits) A/D Converter “Front End”
  • 3-Pin Control Interface to Microprocessor
  • Flexible: User Can Trade-off Conversion Speed for Resolution
  • Automatic Input Voltage Polarity Detection
  • Low Power Dissipation: - TC500A: 10 mW
  • Wide Analog Input Range: - ±4.2V
  • Directly Accepts Bipolar and Differential Input Signals

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
null
0 °C
4.5 V
7.5 V
null
null
null
null
Analog Front End
Precision Analog Signal Processor/Sensor Interface
70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:94  Mult:47  
Need More?
USD $:
$ 5.04286
94+
$5.04286
188+
$4.77027
376+
$4.64474
752+
$4.52564
1504+
$4.4125
SubTotal:
$474.03