PDP SEO Portlet

TC4469COE713

MOSFET Driver, Low Side, 4.5V to 18V Supply, 1.2A Out, 40ns Delay, WSOIC-16

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4469COE713
Secondary Manufacturer Part#: TC4469COE713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4469 device is four-output CMOS buffers/MOSFET drivers with 1.2 A peak drive capability. Unlike other MOSFET drivers, these devices have two inputs for each output. The inputs are configured as logic gates: AND/INV (TC4469). The TC4469 drivers can continuously source up to 250 mA into ground referenced loads. These devices are ideal for direct driving low current motors or driving MOSFETs in a H-bridge configuration for higher current motor drive. Having the logic gates onboard the driver can help to reduce component count in many designs. The TC4469 devices are very robust and highly latch-up resistant. They can tolerate up to 5 V of noise spiking on the ground line and can handle up to 0.5 A of reverse current on the driver outputs. The TC4469 devices are available in commercial, industrial and military temperature ranges.

  • High Peak Output Current: 1.2 A
  • Wide Operating Range: - 4.5 V to 18 V
  • Symmetrical Rise/Fall Times: 25 nsec
  • Short, Equal Delay Times: 75 nsec
  • Latch-proof. Will Withstand 500 mA Inductive Kickback
  • 3 Input Logic Choices: - AND / NAND / AND + Inv
  • ESD Protection on All Pins: 2 kV

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
SOIC
40 ns
CMOS
Inverting, Non-Inverting, Logic, Non-Inv
Matte Tin
260
25 ns
75 ns
25 ns
Surface Mount
4
16
4
4
0 to 70 °C
70 °C
0 °C
40 ns
10 Ohm
16SOIC W
1.2 A
16
MOSFET
10.3 x 7.49 x 2.31 mm
No
Commercial
1.2 A
1.2 A
SOIC W
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.37168
2000+
$2.3517
4000+
$2.33152
8000+
$2.31114
16000+
$2.29138