PDP SEO Portlet

TC4468EPD

MOSFET DRVR 1.2A 4-OUT Lo Side Non-Inv 14-Pin PDIP

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4468EPD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Peak Output Current: 1.2 A
  • Wide Operating Range: - 4.5 V to 18 V
  • Symmetrical Rise/Fall Times: 25 nsec
  • Short, Equal Delay Times: 75 nsec
  • Latch-proof. Will Withstand 500 mA Inductive Kickback
  • 3 Input Logic Choices: - AND / NAND / AND + Inv
  • ESD Protection on All Pins: 2 kV

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
null
40 ns
40 ns
-40 °C
4.5 V
18 V
null
Through Hole
null
null
null
null
1.2 A
1.2 A
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:90  Mult:30  
Need More?
USD $:
$ 4.116
90+
$4.116
180+
$3.94595
360+
$3.8421
720+
$3.74359
1440+
$3.6962
SubTotal:
$370.44