PDP SEO Portlet

TC4468EOE

MOSFET DRVR 1.2A 4-OUT Lo Side Non-Inv 16-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4468EOE
Secondary Manufacturer Part#: TC4468EOE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4468EOE is a logic-input CMOS Quad Driver with 1.2A peak drive capability. Unlike other MOSFET driver, this device has two inputs for each output. The input is configured as logic gates - NAND. The TC4468 driver can continuously source up to 250mA i

  • 1.2A High peak output current
  • 75ns Short, equal delay times
  • Latch-proof - Will withstand 500mA inductive kickback
  • 2kV ESD protection on all pins

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
SOIC
40 ns
CMOS
Non-Inverting, Logic, Log
Matte Tin
260
25 ns
75 ns
25 ns
Surface Mount
4
16
4
4
-40 to 85 °C
85 °C
-40 °C
40 ns
10 Ohm
16SOIC W
1.2 A
16
MOSFET
10.3 x 7.49 x 2.31 mm
No
Industrial
1.2 A
1.2 A
SOIC W
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:141  Mult:47  
USD $:
141+
$2.44248
282+
$2.4219
564+
$2.40111
1128+
$2.38013
2256+
$2.35978