PDP SEO Portlet

TC4468CPD

MOSFET DRVR 1.2A 4-OUT Lo Side Non-Inv 14-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4468CPD
Secondary Manufacturer Part#: TC4468CPD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4468CPD is a logic-input CMOS Quad Driver with 1.2A peak drive capability. Unlike other MOSFET driver, this device has two inputs for each output. The input is configured as logic gates - NAND. The TC4468 driver can continuously source up to 250mA i

  • 1.2A High peak output current
  • 75ns Short, equal delay times
  • Latch-proof - Will withstand 500mA inductive kickback
  • 2kV ESD protection on all pins

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
40 ns
CMOS
Non-Inverting, Logic, Log
Matte Tin
260
25 ns
75 ns
25 ns
Through Hole
4
14
4
4
0 to 70 °C
70 °C
0 °C
40 ns
10 Ohm
14PDIP
1.2 A
14
MOSFET
19.05 x 6.35 x 3.3 mm
No
Commercial
1.2 A
1.2 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:120  Mult:30  
USD $:
120+
$2.48968
240+
$2.4687
480+
$2.44751
960+
$2.42612
1920+
$2.40538