PDP SEO Portlet

TC4468COE

MOSFET DRVR 1.2A 4-OUT Lo Side Non-Inv 16-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4468COE
Secondary Manufacturer Part#: 59M2582
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4468COE is a logic-input CMOS Quad Driver with 1.2A peak drive capability. Unlike other MOSFET driver, this device has two inputs for each output. The input is configured as logic gates - NAND. The TC4468 driver can continuously source up to 250mA i

  • 1.2A High peak output current
  • 75ns Short, equal delay times
  • Latch-proof - Will withstand 500mA inductive kickback
  • 2kV ESD protection on all pins

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
40 ns
CMOS
Non-Inverting, Logic, Log
Matte Tin
260
25 ns
75 ns
25 ns
Surface Mount
4
16
4
4
0 to 70 °C
70 °C
0 °C
40 ns
10 Ohm
16SOIC W
1.2 A
16
MOSFET
10.3 x 7.49 x 2.31 mm
No
Commercial
1.2 A
1.2 A
SOIC W
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.47
10+
$5.01
25+
$4.54
94+
$4.35
141+
$4.14
517+
$0