PDP SEO Portlet

TC4467COE713

MOSFET DRVR 1.2A 4-OUT Lo Side Inv 16-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4467COE713
Secondary Manufacturer Part#: TC4467COE713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4467 device is four-output CMOS buffers/MOSFET drivers with 1.2 A peak drive capability. Unlike other MOSFET drivers, these devices have two inputs for each output. The inputs are configured as logic gates: NAND (TC4467). The TC4467 drivers can continuously source up to 250 mA into ground referenced loads. These devices are ideal for direct driving low current motors or driving MOSFETs in a H-bridge configuration for higher current motor drive. Having the logic gates onboard the driver can help to reduce component count in many designs. The TC4467 devices are very robust and highly latch-up resistant. They can tolerate up to 5 V of noise spiking on the ground line and can handle up to 0.5 A of reverse current on the driver outputs. The TC4467 devices are available in commercial, industrial and military temperature ranges.

  • High Peak Output Current: 1.2 A
  • Wide Operating Range: - 4.5 V to 18 V
  • Symmetrical Rise/Fall Times: 25 nsec
  • Short, Equal Delay Times: 75 nsec
  • Latch-proof. Will Withstand 500 mA Inductive Kickback
  • 3 Input Logic Choices: - AND / NAND / AND + Inv
  • ESD Protection on All Pins: 2 kV

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
40 ns
CMOS
Inverting, Logic, Logic
Matte Tin
260
25 ns
75 ns
25 ns
Surface Mount
4
16
4
4
0 to 70 °C
70 °C
0 °C
40 ns
10 Ohm
16SOIC W
1.2 A
16
MOSFET
10.3 x 7.49 x 2.31 mm
No
Commercial
1.2 A
1.2 A
SOIC W
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.5186
2000+
$2.50575
4000+
$2.4929
6000+
$2.48005
8000+
$2.4672