TC4452VMF713
MOSFET DRVR 13A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R
- RoHS 10 Compliant
- Tariff Charges
The TC4452 is single-output MOSFET driver. This device is high-current buffer/driver capable of driving large MOSFETs and Insulated Gate Bipolar Transistors (IGBTs). The TC4452 have matched output rise and fall times, as well as matched leading and falling-edge propagation delay times. The TC4452 devices also have very low crossconduction current, reducing the overall power dissipation of the device . These devices are essentially immune to any form of upset, except direct overvoltage or over-dissipation. They cannot be latched under any conditions within their power and voltage ratings. These parts are not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. They can accept, without damage or logic upset, more than 1.5A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4 kV of electrostatic discharge. The TC4452 inputs may be driven directly from either TTL or CMOS (3V to 18V). In addition, 300 mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms. With both surface-mount and pin-through-hole packages, in addition to a wide operating temperature range, the TC4452 family of 12A MOSFET drivers fit into most any application where high gate/line capacitance drive is required.
- High Peak Output Current: 13A (typ.)
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- Wide Input Supply Voltage Operating Range:
- 4.5V to 18V
- High Continuous Output Current: 2.6A (max.)
- Matched Fast Rise and Fall Times:
- 21 ns with 10,000 pF Load
- 42 ns with 22,000 pF Load
- Matched Short Propagation Delays: 44 ns (typ.)
- Low Supply Current:
- With Logic ë1í Input ñ 140 µA (typ.)
- With Logic ë0í Input ñ 40 µA (typ.)
- Low Output Impedance: 0.9O (typ.)
- Latch-Up Protected: Will Withstand 1.5A Output Reverse Current
- Input Will Withstand Negative Inputs Up To 5V
- Pin-Compatible with the TC4420/TC4429, TC4421/TC4422 and TC4421A/TC4422A MOSFET Drivers
- Space-Saving, Thermally-Enhanced, 8-Pin DFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| DFN-S | ||
| 44 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 40 ns | ||
| 52 ns | ||
| 40 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 44 ns | ||
| 0.9, 1 Ohm | ||
| 8DFN-S EP | ||
| 13 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 6 x 0.84 mm | ||
| No | ||
| Extended | ||
| 12 A | ||
| 12 A | ||
| DFN-S EP | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |